


PZS5243BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5243BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5243BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5243BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5243BCH_R1_00001 |
Description | DIODE ZENER 43V 500MW SOD323HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 32 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323HE |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.01364 | ₹15,068.20 |
| 10,000 | ₹2.40588 | ₹24,058.80 |
| 25,000 | ₹2.23296 | ₹55,824.00 |
| 35,000 | ₹2.13044 | ₹74,565.40 |
| 50,000 | ₹2.03078 | ₹1,01,539.00 |