
PBHV9110DW-AU_R2_000A1 | |
---|---|
DigiKey Part Number | 3757-PBHV9110DW-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PBHV9110DW-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PBHV9110DW-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBHV9110DW-AU_R2_000A1 |
Description | TRANS PNP 100V 1A SOT-223 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 150mA, 2V | |
Power - Max | 2.6 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41.71000 | ₹41.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹9.30847 | ₹23,271.17 |
5,000 | ₹8.43101 | ₹42,155.05 |
7,500 | ₹7.98341 | ₹59,875.58 |
12,500 | ₹7.48036 | ₹93,504.50 |
17,500 | ₹7.18241 | ₹1,25,692.18 |
25,000 | ₹6.89268 | ₹1,72,317.00 |
62,500 | ₹6.25691 | ₹3,91,056.88 |
1,25,000 | ₹6.10088 | ₹7,62,610.00 |