


RS1002FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RS1002FL_R1_00001TR-ND - Tape & Reel (TR) 3757-RS1002FL_R1_00001CT-ND - Cut Tape (CT) 3757-RS1002FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1002FL_R1_00001 |
Description | DIODE STANDARD 200V 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.41200 | ₹94.12 |
| 100 | ₹5.82410 | ₹582.41 |
| 500 | ₹4.22692 | ₹2,113.46 |
| 1,000 | ₹3.70787 | ₹3,707.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹3.04594 | ₹9,137.82 |
| 6,000 | ₹2.71125 | ₹16,267.50 |
| 9,000 | ₹2.54025 | ₹22,862.25 |
| 15,000 | ₹2.34798 | ₹35,219.70 |
| 21,000 | ₹2.23393 | ₹46,912.53 |
| 30,000 | ₹2.12303 | ₹63,690.90 |
| 75,000 | ₹1.87942 | ₹1,40,956.50 |
| 1,50,000 | ₹1.72879 | ₹2,59,318.50 |
| 3,00,000 | ₹1.60213 | ₹4,80,639.00 |