
RS1G_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RS1G_R1_00001TR-ND - Tape & Reel (TR) 3757-RS1G_R1_00001CT-ND - Cut Tape (CT) 3757-RS1G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G_R1_00001 |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹3.98149 | ₹7,166.68 |
| 3,600 | ₹3.53704 | ₹12,733.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹12.09700 | ₹120.97 |
| 100 | ₹7.45680 | ₹745.68 |
| 500 | ₹5.43244 | ₹2,716.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.41000 | ₹27.41 |
| 10 | ₹17.01200 | ₹170.12 |
| 100 | ₹10.60400 | ₹1,060.40 |
| 500 | ₹7.81976 | ₹3,909.88 |