
SB1640CT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SB1640CT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SB1640CT_T0_00001 |
Description | DIODE ARR SCHOTT 40V 16A TO220AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹83.87000 | ₹83.87 |
| 50 | ₹38.26220 | ₹1,913.11 |
| 100 | ₹33.78920 | ₹3,378.92 |
| 500 | ₹25.92434 | ₹12,962.17 |
| 1,000 | ₹23.38969 | ₹23,389.69 |