
SB360_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SB360_R2_00001TR-ND - Tape & Reel (TR) 3757-SB360_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB360_R2_00001 |
Description | DIODE SCHOTTKY 60V 3A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.65800 | ₹306.58 |
| 100 | ₹19.49450 | ₹1,949.45 |
| 500 | ₹14.66188 | ₹7,330.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹12.65317 | ₹15,816.46 |
| 2,500 | ₹11.40895 | ₹28,522.38 |
| 3,750 | ₹10.77454 | ₹40,404.53 |
| 6,250 | ₹10.06081 | ₹62,880.06 |
| 8,750 | ₹9.63820 | ₹84,334.25 |
| 12,500 | ₹9.22713 | ₹1,15,339.13 |
| 31,250 | ₹8.32498 | ₹2,60,155.62 |
| 62,500 | ₹7.76757 | ₹4,85,473.12 |