
SBM545LSS_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM545LSS_AY_00001CT-ND - Cut Tape (CT) 3757-SBM545LSS_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SBM545LSS_AY_00001 |
Description | DIODE SCHOTTKY 45V 5A DO201AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 210 µA @ 45 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹33.92000 | ₹339.20 |
| 100 | ₹21.58190 | ₹2,158.19 |
| 500 | ₹16.24418 | ₹8,122.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ₹14.02710 | ₹17,533.88 |
| 2,500 | ₹12.65317 | ₹31,632.92 |
| 3,750 | ₹11.95241 | ₹44,821.54 |
| 6,250 | ₹11.16488 | ₹69,780.50 |
| 8,750 | ₹10.69818 | ₹93,609.08 |
| 12,500 | ₹10.24450 | ₹1,28,056.25 |