
SM6S30A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-SM6S30A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-SM6S30A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-SM6S30A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6S30A-AU_R2_000A1 |
Description | TVS DIODE 30VWM 48.4VC DO218AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 95A | |
Power - Peak Pulse | 4600W (4.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₹77.45775 | ₹46,474.65 |
| 1,200 | ₹71.41232 | ₹85,694.78 |
| 1,800 | ₹68.33226 | ₹1,22,998.07 |
| 3,000 | ₹64.87206 | ₹1,94,616.18 |
| 4,200 | ₹63.57615 | ₹2,67,019.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹225.51000 | ₹225.51 |
| 10 | ₹144.90400 | ₹1,449.04 |
| 100 | ₹98.90760 | ₹9,890.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹305.65000 | ₹305.65 |