
SR24-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SR24-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SR24-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SR24-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR24-AU_R1_000A1 |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 98pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₹5.48244 | ₹9,868.39 |
| 3,600 | ₹4.89641 | ₹17,627.08 |
| 5,400 | ₹4.59735 | ₹24,825.69 |
| 9,000 | ₹4.26077 | ₹38,346.93 |
| 12,600 | ₹4.06128 | ₹51,172.13 |
| 18,000 | ₹3.86727 | ₹69,610.86 |
| 45,000 | ₹3.44119 | ₹1,54,853.55 |
| 90,000 | ₹3.17781 | ₹2,86,002.90 |
| 1,80,000 | ₹2.95639 | ₹5,32,150.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹15.00300 | ₹150.03 |
| 100 | ₹9.34660 | ₹934.66 |
| 500 | ₹6.86780 | ₹3,433.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹37.36800 | ₹373.68 |
| 100 | ₹23.93950 | ₹2,393.95 |
| 500 | ₹18.13586 | ₹9,067.93 |