
UF1008F_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-UF1008F_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | UF1008F_T0_00001 |
Description | DIODE STANDARD 800V 10A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹226.44000 | ₹226.44 |
| 50 | ₹110.66760 | ₹5,533.38 |
| 100 | ₹99.41080 | ₹9,941.08 |
| 500 | ₹79.64234 | ₹39,821.17 |
| 1,000 | ₹73.28986 | ₹73,289.86 |
| 2,000 | ₹67.94751 | ₹1,35,895.02 |
| 5,000 | ₹63.97573 | ₹3,19,878.65 |