
UF3D_R1_00001 | |
---|---|
DigiKey Part Number | 3757-UF3D_R1_00001TR-ND - Tape & Reel (TR) 3757-UF3D_R1_00001CT-ND - Cut Tape (CT) 3757-UF3D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF3D_R1_00001 |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹47.92000 | ₹47.92 |
10 | ₹29.72800 | ₹297.28 |
100 | ₹18.92820 | ₹1,892.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ₹11.96326 | ₹9,570.61 |
1,600 | ₹11.46688 | ₹18,347.01 |
2,400 | ₹10.93314 | ₹26,239.54 |
4,000 | ₹10.17338 | ₹40,693.52 |
5,600 | ₹9.39836 | ₹52,630.82 |
8,000 | ₹9.28575 | ₹74,286.00 |
20,000 | ₹8.32483 | ₹1,66,496.60 |
40,000 | ₹7.73105 | ₹3,09,242.00 |
80,000 | ₹7.65180 | ₹6,12,144.00 |