Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3J_R1_00001

DigiKey Part Number
3757-UF3J_R1_00001TR-ND - Tape & Reel (TR)
3757-UF3J_R1_00001CT-ND - Cut Tape (CT)
3757-UF3J_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UF3J_R1_00001
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
63pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
800₹15.51198₹12,409.58
1,600₹13.95577₹22,329.23
2,400₹13.16175₹31,588.20
4,000₹12.26910₹49,076.40
5,600₹11.74027₹65,745.51
8,000₹11.22600₹89,808.00
20,000₹10.09708₹2,01,941.60
40,000₹9.39956₹3,75,982.40
80,000₹9.20212₹7,36,169.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹55.91000₹55.91
10₹34.66500₹346.65
100₹22.14100₹2,214.10
Digi-Reel®
QuantityUnit PriceExt Price
1₹63.37000₹63.37
10₹39.23100₹392.31
100₹25.16950₹2,516.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.