
27937 | |
|---|---|
DigiKey Part Number | 27937-ND |
Manufacturer | |
Manufacturer Product Number | 27937 |
Description | EVAL BOARD FOR VNC1L-1A |
Customer Reference | |
Detailed Description | VNC1L-1A - Data Logger Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Memory | |
Function | Data Logger | |
Embedded | Yes, Other | |
Utilized IC / Part | VNC1L-1A | |
Primary Attributes | Saves Data to a USB Flash Drive, Headers for Easy Connections | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

