
28017 | |
|---|---|
DigiKey Part Number | 28017-ND |
Manufacturer | |
Manufacturer Product Number | 28017 |
Description | KIT DEMO ACCELEROMETER MEMSIC |
Customer Reference | |
Detailed Description | BASIC Stamp® 1, BASIC Stamp® 2 BASIC Stamp® Accelerometer, 2 Axis Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±3g | |
Interface | PWM | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | BASIC Stamp® 1, BASIC Stamp® 2 | |
Note | - |