
28091 | |
|---|---|
DigiKey Part Number | 149-28091-ND |
Manufacturer | |
Manufacturer Product Number | 28091 |
Description | SENSOR OPT UV MODULE |
Customer Reference | |
Detailed Description | Optical Sensor Ultraviolet (UV) Analog Module |
Datasheet | Datasheet |
Category | Proximity Detection No |
Manufacturer Parallax Inc. | Output Type Analog |
Packaging Bulk | Voltage - Supply 3.3V ~ 5V |
Part Status Obsolete | Mounting Type User Defined: Chassis Mount |
Type Ultraviolet (UV) | Package / Case Module |
