
28380 | |
|---|---|
DigiKey Part Number | 28380-ND |
Manufacturer | |
Manufacturer Product Number | 28380 |
Description | KIT DB COLOR SENSOR COLORPAL |
Customer Reference | |
Detailed Description | - Light, Color Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range RGB |
Manufacturer Parallax Inc. | Interface Logic Level |
Packaging Bulk | Voltage - Supply 5V |
Part Status Obsolete | Embedded No |
Sensor Type Light, Color Sensor | Contents Board(s) |
