P8X32A Propeller™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32210

DigiKey Part Number
32210-ND
Manufacturer
Manufacturer Product Number
32210
Description
P8X32A EVAL BRD
Customer Reference
Detailed Description
P8X32A Propeller™ MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
-
Platform
-
Utilized IC / Part
P8X32A
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
-
Suggested Programming Environment
Propeller Tool
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.