
64000 | |
|---|---|
DigiKey Part Number | 149-64000-ND |
Manufacturer | |
Manufacturer Product Number | 64000 |
Description | PROPELLER 2 EVALUATION BOARD REV |
Customer Reference | |
Detailed Description | P2X8C4M64P Propeller 2 - MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | MCU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | P2X8C4M64P | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
