
37-131-1023-02400 | |
---|---|
DigiKey Part Number | 1944-37-131-1023-02400-ND |
Manufacturer | |
Manufacturer Product Number | 37-131-1023-02400 |
Description | RFI FOF GASKET NI/CU NICKEL ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.236" (5.99mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.105" (2.67mm) | |
Material | Nickel-Copper Polyester (NI/CU) | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 125°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
242 | ₹716.14649 | ₹1,73,307.45 |