
46-21-1020-9009 | |
|---|---|
DigiKey Part Number | 1944-46-21-1020-9009-ND |
Manufacturer | |
Manufacturer Product Number | 46-21-1020-9009 |
Description | RF EMI ABSORBING SHEET 20" X 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet CHO-MUTE™ 9009 Silicone Elastomer Pressure Sensitive Adhesive (PSA) 10.000" (254.00mm) X 20.000" (508.00mm) X 0.032" (0.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Absorbing Sheet | |
Shape | Sheet | |
Length | 20.000" (508.00mm) | |
Width | 10.000" (254.00mm) | |
Thickness - Overall | 0.032" (0.81mm) | |
Operating Temperature | -50°C ~ 160°C | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹12,570.79200 | ₹62,853.96 |
