RF EMI Gasket SOFT-SHIELD® 4850 Urethane Pressure Sensitive Adhesive (PSA) 0.512" (13.00mm) X 24.000" (609.60mm) X 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4850-12-010-130-06096

DigiKey Part Number
1944-4850-12-010-130-06096-ND
Manufacturer
Manufacturer Product Number
4850-12-010-130-06096
Description
RF EMI GASKET 24" X 0.512"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF EMI Gasket SOFT-SHIELD® 4850 Urethane Pressure Sensitive Adhesive (PSA) 0.512" (13.00mm) X 24.000" (609.60mm) X 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.512" (13.00mm)
Manufacturer
Parker Chomerics
Thickness - Overall
0.039" (1.00mm)
Series
Operating Temperature
-40°C ~ 70°C
Packaging
Spool
Adhesive
Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Urethane
Type
Gasket
Shelf Life
24 Months
Shape
Rectangular
Shelf Life Start
Date of Shipment
Length
24.000" (609.60mm)
Storage/Refrigeration Temperature
70°F (21°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Spool
QuantityUnit PriceExt Price
200₹552.49980₹1,10,499.96
Manufacturers Standard Package