
82-12628 | |
|---|---|
DigiKey Part Number | 1944-82-12628-ND |
Manufacturer | |
Manufacturer Product Number | 82-12628 |
Description | RFI SHLD MAT ELASTOMER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shielding Material Conductive Elastomer No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Shielding Material | |
Shape | Sheet | |
Width | 0.093" (2.36mm) | |
Length | 11.00' (3.35m) | |
Height | 0.062" (1.57mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -54°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,027.73000 | ₹2,027.73 |
| 10 | ₹1,447.55100 | ₹14,475.51 |
| 25 | ₹1,296.36640 | ₹32,409.16 |
| 100 | ₹1,191.61600 | ₹1,19,161.60 |