Image for TBX240FRHF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBX240FRHF

DigiKey Part Number
1944-1085-ND
Manufacturer
Manufacturer Product Number
TBX240FRHF
Description
BOX ABS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Open End(s) X 3.346" (85.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
3.346" (85.00mm)
Area (L x W)
21.7in² (140cm²)
Design
Open End(s)
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
18₹3,759.43389₹67,669.81
Manufacturers Standard Package