
100R10-127B | |
---|---|
DigiKey Part Number | HF10U-05-ND |
Manufacturer | |
Manufacturer Product Number | 100R10-127B |
Description | CABLE FFC/FPC 10POS 1MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹193.45000 | ₹193.45 |
10 | ₹164.61300 | ₹1,646.13 |
25 | ₹154.30120 | ₹3,857.53 |
50 | ₹146.93560 | ₹7,346.78 |
100 | ₹139.90750 | ₹13,990.75 |
250 | ₹131.14352 | ₹32,785.88 |
500 | ₹124.88026 | ₹62,440.13 |
1,000 | ₹118.92047 | ₹1,18,920.47 |
2,500 | ₹111.47945 | ₹2,78,698.62 |




