P1REEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1REEL

DigiKey Part Number
1878-1020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1REEL
Description
RF TXRX MOD WIFI TH+ U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace + U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
1.5dBm
Sensitivity
-
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
Integrated, Trace + U.FL
Utilized IC / Part
BCM43362
Memory Size
1MB Flash, 128kB RAM
Voltage - Supply
3.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 60°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹1,538.52976₹7,69,264.88
Manufacturers Standard Package