
P1REEL | |
---|---|
DigiKey Part Number | 1878-1020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P1REEL |
Description | RF TXRX MOD WIFI TH+ U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace + U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 1.5dBm | |
Sensitivity | - | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Trace + U.FL | |
Utilized IC / Part | BCM43362 | |
Memory Size | 1MB Flash, 128kB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹1,538.52976 | ₹7,69,264.88 |