
0201BB104KW160 | |
|---|---|
DigiKey Part Number | 4363-0201BB104KW160TR-ND - Tape & Reel (TR) 4363-0201BB104KW160CT-ND - Cut Tape (CT) 4363-0201BB104KW160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201BB104KW160 |
Description | .020 X .010, FREQUENCY >40GHZ, . |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.023" L x 0.012" W (0.58mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.012" (0.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹251.60000 | ₹251.60 |
| 10 | ₹173.04600 | ₹1,730.46 |
| 50 | ₹141.84780 | ₹7,092.39 |
| 100 | ₹132.22160 | ₹13,222.16 |
| 500 | ₹115.93830 | ₹57,969.15 |
| 1,000 | ₹110.89600 | ₹1,10,896.00 |
| 2,500 | ₹106.93094 | ₹2,67,327.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹98.38553 | ₹14,75,782.95 |