10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N100FW251

DigiKey Part Number
4363-0603N100FW251TR-ND - Tape & Reel (TR)
4363-0603N100FW251CT-ND - Cut Tape (CT)
4363-0603N100FW251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N100FW251
Description
CAP CER 10PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.062" L x 0.032" W (1.57mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.038" (0.96mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,162
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹215.26000₹215.26
10₹146.39500₹1,463.95
50₹119.07300₹5,953.65
100₹110.63040₹11,063.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹96.34686₹48,173.43
1,000₹91.92519₹91,925.19
1,500₹89.70954₹1,34,564.31
2,500₹87.25452₹2,18,136.30
3,500₹85.81845₹3,00,364.58
5,000₹84.43714₹4,22,185.70
Manufacturers Standard Package