1.14GHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 1.5 ±2.5 dBm -16 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1V31020

DigiKey Part Number
6099-PE1V31020-ND
Manufacturer
Manufacturer Product Number
PE1V31020
Description
Voltage Controlled Oscillator, 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.14GHz Center Frequency 0.5 V ~ 4.5 V Voltage Controlled Oscillator 1.5 ±2.5 dBm -16 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Frequency Range
1.07GHz ~ 1.21GHz
Frequency - Center
1.14GHz
Voltage - Supply
12V
Tuning Voltage (VDC)
0.5 V ~ 4.5 V
2nd Harmonic, Typ (dBc)
-16
Icc Max
20mA (Typ)
Pushing (MHz/V)
37
Power (dBm)
1.5 ±2.5
Phase Noise Typ (dBc/Hz)
-109
Operating Temperature
-40°C ~ 85°C
Package / Case
Module, SMA Connectors
Size / Dimension
1.250" L x 1.250" W (31.75mm x 31.75mm)
Height
0.568" (14.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹64,624.49000₹64,624.49
Manufacturers Standard Package