


PE20S0016 | |
|---|---|
DigiKey Part Number | 6099-PE20S0016-ND |
Manufacturer | |
Manufacturer Product Number | PE20S0016 |
Description | 4 Way Broadband Combiner from 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 6 GHz Isolation (Min) 10dB, 5° Imbalance (Typ), 1.3 VSWR (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 2 GHz ~ 6 GHz | |
Specifications | Isolation (Min) 10dB, 5° Imbalance (Typ), 1.3 VSWR (Max) | |
Size / Dimension | 5.000" L x 2.500" W x 0.728" H (127.00mm x 63.50mm x 18.50mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,73,255.14000 | ₹1,73,255.14 |