
PE4020 | |
|---|---|
DigiKey Part Number | 6099-PE4020-ND |
Manufacturer | |
Manufacturer Product Number | PE4020 |
Description | UHF Male Connector Solder Attach |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-55, 141, 142, 223, 303, 400, LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,739.55000 | ₹3,739.55 |
| 10 | ₹3,178.10900 | ₹31,781.09 |
| 25 | ₹2,979.19360 | ₹74,479.84 |
| 50 | ₹2,837.06640 | ₹1,41,853.32 |
| 100 | ₹2,701.78830 | ₹2,70,178.83 |
| 250 | ₹2,532.87004 | ₹6,33,217.51 |