TRB, Twinaxial/Triaxial Connector Jack, Female Socket 78 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE410-06569

DigiKey Part Number
6099-PE410-06569-ND
Manufacturer
Manufacturer Product Number
PE410-06569
Description
78 Ohm TRB Jack 1553 Connector C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TRB, Twinaxial/Triaxial Connector Jack, Female Socket 78 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
78 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 200°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹6,188.48000₹6,188.48
Manufacturers Standard Package