
PE4432 | |
|---|---|
DigiKey Part Number | 6099-PE4432-ND |
Manufacturer | |
Manufacturer Product Number | PE4432 |
Description | N Male Connector Crimp/Solder At |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59, 62, 71 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,946.43000 | ₹3,946.43 |
| 10 | ₹3,354.32300 | ₹33,543.23 |
| 25 | ₹3,144.35640 | ₹78,608.91 |
| 50 | ₹2,994.36440 | ₹1,49,718.22 |
| 100 | ₹2,851.56610 | ₹2,85,156.61 |
| 250 | ₹2,673.29016 | ₹6,68,322.54 |