
PE44722 | |
|---|---|
DigiKey Part Number | 6099-PE44722-ND |
Manufacturer | |
Manufacturer Product Number | PE44722 |
Description | N Female Field Replaceable Conne |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 1000 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,403.51000 | ₹8,403.51 |
| 10 | ₹7,143.63900 | ₹71,436.39 |
| 25 | ₹6,696.68160 | ₹1,67,417.04 |
| 50 | ₹6,377.38900 | ₹3,18,869.45 |
| 100 | ₹6,073.43480 | ₹6,07,343.48 |