
PE6800 | |
|---|---|
DigiKey Part Number | 6099-PE6800-ND |
Manufacturer | |
Manufacturer Product Number | PE6800 |
Description | 0.5 Watts Low Power WR-28 Wavegu |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 26.5GHz ~ 40GHz 500mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 26.5GHz ~ 40GHz | |
RF Type | General Purpose | |
Secondary Attributes | 500mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67,034.28000 | ₹67,034.28 |
| 10 | ₹59,796.71100 | ₹5,97,967.11 |