
PE7392-6 | |
|---|---|
DigiKey Part Number | 6099-PE7392-6-ND |
Manufacturer | |
Manufacturer Product Number | PE7392-6 |
Description | 6 dB Fixed Attenuator, N Male to |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 4 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,023.10000 | ₹18,023.10 |
| 10 | ₹15,929.86700 | ₹1,59,298.67 |
| 25 | ₹15,206.68800 | ₹3,80,167.20 |