
PEANRBD1014 | |
|---|---|
DigiKey Part Number | 6099-PEANRBD1014-ND |
Manufacturer | |
Manufacturer Product Number | PEANRBD1014 |
Description | 400-520 MHz Rubber Duck Antenna, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 400MHz ~ 520MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.15dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.100" (78.74mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,844.15000 | ₹1,844.15 |
| 10 | ₹1,471.03400 | ₹14,710.34 |
| 25 | ₹1,377.88560 | ₹34,447.14 |
| 100 | ₹1,275.53000 | ₹1,27,553.00 |
| 250 | ₹1,226.74152 | ₹3,06,685.38 |
| 500 | ₹1,197.32828 | ₹5,98,664.14 |