New Product
RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7611-40

DigiKey Part Number
6099-PE7611-40-ND
Manufacturer
Manufacturer Product Number
PE7611-40
Description
40 DB FIXED ATTENUATOR SMA MALE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
40dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹16,394.21000₹16,394.21
10₹13,936.71200₹1,39,367.12
25₹13,065.19920₹3,26,629.98
50₹12,583.61380₹6,29,180.69
Manufacturers Standard Package