New Product
RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7620-40

DigiKey Part Number
6099-PE7620-40-ND
Manufacturer
Manufacturer Product Number
PE7620-40
Description
40 DB FIXED ATTENUATOR SMA MALE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
40dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹11,036.02000₹11,036.02
10₹9,380.84800₹93,808.48
25₹8,794.11200₹2,19,852.80
50₹8,374.92400₹4,18,746.20
100₹8,161.92880₹8,16,192.88
Manufacturers Standard Package