
PE7393-40 | |
|---|---|
DigiKey Part Number | 6099-PE7393-40-ND |
Manufacturer | |
Manufacturer Product Number | PE7393-40 |
Description | 40 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 40dB 0 Hz ~ 4 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 40dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36,952.91000 | ₹36,952.91 |
| 10 | ₹32,823.65000 | ₹3,28,236.50 |
| 25 | ₹31,398.35160 | ₹7,84,958.79 |