
PE9850B/2F-15 | |
|---|---|
DigiKey Part Number | 6099-PE9850B/2F-15-ND |
Manufacturer | |
Manufacturer Product Number | PE9850B/2F-15 |
Description | WR-28 Standard Gain Horn Antenna |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn 2.92mm Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 33.25GHz | |
Frequency Range | 26.5GHz ~ 40GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | - | |
Gain | 15dBi | |
Features | - | |
Termination | 2.92mm Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 0.550" (13.97mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,76,308.60000 | ₹2,76,308.60 |