


DQ25SC26-04 | |
|---|---|
DigiKey Part Number | DQ25SC26-04-ND |
Manufacturer | |
Manufacturer Product Number | DQ25SC26-04 |
Description | SPEAKER 3.64OHM 2W TOP PT 91.3DB |
Customer Reference | |
Detailed Description | 3.64 Ohms Tweeter Speaker 2 W Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency - Self Resonant | 1478.94Hz | |
Impedance | 3.64 Ohms | |
Efficiency - dBA | 91.30 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Titanium, Treated | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.559" Dia (65.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) |