
TH949-1-50G-2JAR | |
|---|---|
DigiKey Part Number | 3962-TH949-1-50G-2JAR-ND |
Manufacturer | |
Manufacturer Product Number | TH949-1-50G-2JAR |
Description | SILICONE THERMAL PUTTY (2 PACKS) |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 50 gram Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Penchem Technologies Sdn Bhd | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Silicone Putty | |
Size / Dimension | 50 gram Jar | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | Gray | |
Thermal Conductivity | 7.00W/m-K | |
Features | Low Outgassing | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Bottle: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,698.34000 | ₹13,698.34 |