
TP1012-300-200-1.0 | |
|---|---|
DigiKey Part Number | 3962-TP1012-300-200-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TP1012-300-200-1.0 |
Description | Silicone Thermal Pad |
Customer Reference | |
Detailed Description | Thermal Pad Gray 300.00mm x 200.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Penchem Technologies Sdn Bhd | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 300.00mm x 200.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Pad | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Conductivity | 12W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | Room Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,773.48000 | ₹16,773.48 |
