
ANT-103-LTE2-G | |
|---|---|
DigiKey Part Number | 3250-ANT-103-LTE2-G-ND |
Manufacturer | |
Manufacturer Product Number | ANT-103-LTE2-G |
Description | PEPLINK MIMO ANTENNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Dome SMA Male Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.587GHz, 2.245GHz | |
Frequency Range | 690MHz ~ 1.6GHz, 1.575GHz ~ 3.8GHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 21dBi, 6dBi | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP68 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,430.33000 | ₹18,430.33 |
| 10 | ₹15,716.09800 | ₹1,57,160.98 |
| 25 | ₹15,038.65480 | ₹3,75,966.37 |