
FR107G | |
|---|---|
DigiKey Part Number | 1801-FR107GTR-ND - Tape & Reel (TR) 1801-FR107GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR107G |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹16.40100 | ₹164.01 |
| 100 | ₹10.24110 | ₹1,024.11 |
| 500 | ₹7.54806 | ₹3,774.03 |
| 1,000 | ₹6.48015 | ₹6,480.15 |
| 2,000 | ₹5.93875 | ₹11,877.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.08236 | ₹25,411.80 |
| 10,000 | ₹3.72744 | ₹37,274.40 |
| 15,000 | ₹3.41794 | ₹51,269.10 |
| 25,000 | ₹3.26151 | ₹81,537.75 |