
20FR1-6B | |
|---|---|
DigiKey Part Number | 2046-20FR1-6B-ND |
Manufacturer | |
Manufacturer Product Number | 20FR1-6B |
Description | SENSOR REED SWITCH NO CABLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Cable Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | 250V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52,068.61000 | ₹52,068.61 |