
CBN2-F46-E2 | |
|---|---|
DigiKey Part Number | 2046-CBN2-F46-E2-ND |
Manufacturer | |
Manufacturer Product Number | CBN2-F46-E2 |
Description | CAPACITIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.079" (2mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | CBN2-F46-E2 Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NO | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,360.78000 | ₹15,360.78 |