
CCB10-30GS55-N1-V1 | |
|---|---|
DigiKey Part Number | 2046-CCB10-30GS55-N1-V1-ND |
Manufacturer | |
Manufacturer Product Number | CCB10-30GS55-N1-V1 |
Description | CAPACITIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CCB10-30GS55-N1-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NAMUR-NO, 2-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 5V ~ 15V | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,131.10000 | ₹27,131.10 |