
ENA58IL-S10CA5-1213SG1-RBE | |
|---|---|
DigiKey Part Number | 2046-ENA58IL-S10CA5-1213SG1-RBE-ND |
Manufacturer | |
Manufacturer Product Number | ENA58IL-S10CA5-1213SG1-RBE |
Description | ENC ABSLT SSI USER SELECT CONN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SSI User Selectable |
Datasheet | Datasheet |
Category | Actuator Type 10mm Dia Flatted End |
Manufacturer Pepperl+Fuchs, Inc. | Detent No |
Packaging Box | Built in Switch No |
Part Status Active | Mounting Type Flange Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type SSI | Termination Style Connector |
Voltage - Supply 4.5V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74,123.25000 | ₹74,123.25 |